Phoenix Contact 3240158 Blade Receptacle 4.8x0.8mm Uninsulated 100 pieces

MPN
3240158
EAN-13
4046356453752
Order Code
12-7548
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £18.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Phoenix Contact manufactures the 3240158 blade receptacle, featuring a connector width of 4.8 mm and thickness of 0.8 mm. This metal crimp connector is not insulated and is suitable for making secure wire connections. It is often used in electrical installations requiring reliable terminals.
Colour Metal
Tab Width 4.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 4.8mm
Contact Material Brass tin plated
Cross-section range 1.50 - 2.50mm²
Insulation Type Not insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Misc Attribute C-SCF 2,5/4,8X0,8
Size 4.8 x 0.8 mm
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot