Phoenix Contact 3240157 Blade Receptacle 4.8x0.5mm Non-Insulated Metal

MPN
3240157
EAN-13
4046356453745
Order Code
12-7547
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £18.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Phoenix Contact's part 3240157 is a metal, uninsulated blade receptacle with a connector width of 4.8 mm and thickness of 0.5 mm. This crimp connector is ideal for making secure electrical connections in various industrial applications. The 180° orientation of the blade receptacle makes it suitable for straightforward, inline assembly.
Colour Metal
Tab Width 4.8mm
Tab Thickness 0.5mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.5mm
Connector Width 4.8mm
Contact Material Brass tin plated
Cross-section range 1.50 - 2.50mm²
Industrial packaging Yes
Insulation Type Not insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Misc Attribute C-SCF 2,5/4,8X0,5
Size 4.8 x 0.5 mm
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot