Phoenix Contact 3240155 Blade Receptacle 4.8x0.8mm Uninsulated 100 pieces

MPN
3240155
EAN-13
4046356453721
Order Code
12-7545
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £41.73
10+ £37.48
100+ £31.25
500+ £24.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Phoenix Contact blade receptacle, model 3240155, features a connector width of 4.8 mm and thickness of 0.8 mm. It is a 180° uninsulated metal crimp connector, ideal for secure electrical connections. Typical applications include its use in electrical panels and equipment where secure, reliable connections are essential.
Colour Metal
Tab Width 4.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 4.8mm
Contact Material Brass tin plated
Cross-section range 0.705 - 1.50mm²
Insulation Type Not insulated
max. cross section 1.50mm²
Min. cross section 0.705mm²
Misc Attribute C-SCF 1,5/4,8X0,8
Size 4.8 x 0.8 mm
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot