Phoenix Contact 3240154 Blade Receptacle Non-Insulated 4.8mm 100 pieces

MPN
3240154
EAN-13
4046356453714
Order Code
12-7544
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £41.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Phoenix Contact 3240154 is a metal blade receptacle connector with a width of 4.8 mm and a thickness of 0.5 mm, designed for 180° connections. It is not insulated and typically used for crimping in electrical applications. This product is suited for industrial environments requiring robust and reliable terminal connections.
Colour Metal
Tab Width 4.8mm
Tab Thickness 0.5mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.5mm
Connector Width 4.8mm
Contact Material Brass tin plated
Cross-section range 0.705 - 1.50mm²
Industrial packaging Yes
Insulation Type Not insulated
max. cross section 1.50mm²
Min. cross section 0.705mm²
Misc Attribute C-SCF 1,5/4,8X0,5
Size 4.8 x 0.5 mm
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot