Phoenix Contact 3240153 Blade Receptacle 2.8x0.8mm Uninsulated 100 pieces

MPN
3240153
EAN-13
4046356453707
Order Code
12-7543
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £17.14
10+ £14.80
100+ £11.54
500+ £8.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

The Phoenix Contact 3240153 is a metal blade receptacle connector with a width of 2.8 mm and a thickness of 0.8 mm. It is uninsulated and suitable for 180° crimp connections. This type of connector is typically used in electrical and electronic applications for secure wire terminations.
Colour Metal
Tab Width 2.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 2.8mm
Contact Material Brass tin plated
Cross-section range 0.50 - 1.50mm²
Insulation Type Not insulated
max. cross section 1.50mm²
Min. cross section 0.50mm²
Misc Attribute C-SCF 1/2,8X0,8
Size 2.8 x 0.8 mm
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot