Phoenix Contact 3240152 Blade Receptacle 2.8x0.5mm 180° Uninsulated 100 pieces

MPN
3240152
EAN-13
4046356453691
Order Code
12-7542
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £27.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Phoenix Contact's 3240152 blade receptacle features a connector width of 2.8 mm and a thickness of 0.5 mm, and it is made of metal without insulation. This 180-degree receptacle is ideal for general electrical applications where secure crimp connections are required. Suitable for use in automotive and industrial electrical systems, it provides reliable and efficient connectivity.
Insulation Other
Colour Metal
Tab Width 2.8mm
Tab Thickness 0.5mm
Gender Receptacle
Colour insulation N/A
Connection Angle 180°
Connector thickness 0.5mm
Connector Width 2.8mm
Contact Material Brass tin plated
Cross-section range 0.50 - 1.50mm²
For pull protected connections true
Insulation Type Not insulated
Material N/A
Max. AWG-size N/A
max. cross section 1.50mm²
Min. AWG-size N/A
Min. cross section 0.50mm²
Misc Attribute C-SCF 1/2,8X0,5
Model N/A
Nominal cross section 0.5 - 1mm²
Nominal Current N/AA
Number of branches 1
Oil stop/centre bar false
Size 2.8 x 0.5 mm
Sleeve form Short
Suitable for fine strand conductors true
Suitable for flat conductors false
Suitable for high temperatures (to 650 °C) false
Suitable for insulated varnish false
Suitable for round conductors false
Suitable for solid conductors false
Suitable for stranded conductors true
Surface protection N/A
Type Blade receptacle
Type of connection N/A
Voltage level N/A

Reviews

Be the first to submit a review

Trustpilot