Phoenix Contact 3240063 Butt Connector Fully Insulated Yellow 4-6 mm² 25 pieces

MPN
3240063
EAN-13
4046356452816
Order Code
12-7529
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.15
10+ £6.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Phoenix Contact manufactures the 3240063 Butt joint, designed for connecting 4 mm² to 6 mm² wires with insulation in yellow. This crimp connector offers a reliable connection solution for electrical installations, and comes in packaging containing 25 pieces. Typical applications include industrial goods and production environments requiring secure and efficient wire joining.
Type Butt joint
Max Wire Size 4mm²
Colour Yellow
Contact Material Cathode copper, tin plated
Industrial packaging Yes
Inside Diameter 6mm
Misc Attribute C-JCI 6
Overall Length 27.5mm
Wall thickness (details) 1mm

Reviews

Be the first to submit a review

Trustpilot