Phoenix Contact 3240062 Butt Connector Blue 1.5-2.5mm² 50 pieces Insulated

MPN
3240062
EAN-13
4046356452809
Order Code
12-7528
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Phoenix Contact manufactures the 3240062 butt joint, featuring insulation and suitable for wire sizes 1.50 mm² to 2.50 mm². This blue crimp connector is ideal for secure electrical connections in various wiring applications. Supplied in packages of 50, it provides reliable performance for both industrial and domestic use.
Type Butt joint
Max Wire Size 1.50mm²
Insulation N/A
Colour Blue
According to DIN false
AWG-range - - -
Bolt dimension (metric) N/A
Colour insulation Blue
Contact Material Cathode copper, tin plated
Flange length N/Amm
Flange shape N/A
For pull protected connections false
Halogen free N/A
Inside Diameter 4.5mm
Material Other
Max. current (Imax) N/AA
Misc Attribute C-JCI 2,5
Nominal cross section 1.5 - 2.5mm²
Overall Length 25.3mm
Pin diameter (pin shape terminal) N/Amm
Pin width (flat-pin shape terminal) N/Amm
Reel/roll packaging false
Sleeve form N/A
Stud size (imperial) N/A
Suitable for fine strand conductors false
Suitable for flat conductors false
Suitable for high temperatures (to 650 °C) false
Suitable for insulated varnish false
Suitable for round conductors false
Suitable for solid conductors false
Suitable for stranded conductors false
Surface protection N/A
Total Length N/Amm
Wall thickness (details) 0.8mm

Reviews

Be the first to submit a review

Trustpilot