Phoenix Contact 3240061 Butt Connector 0.5-1mm² Red 50pieces Insulated

MPN
3240061
EAN-13
4046356452793
Order Code
12-7527
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.19
10+ £9.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Phoenix Contact 3240061 is a red insulated crimp connector designed for connecting wires between 0.50 mm² and 1 mm². It is a durable component often used in electrical installations and repair projects for secure connections. This pack contains 50 reliable butt joints suitable for a variety of wiring applications.
Type Butt joint
Max Wire Size 0.50mm²
Insulation N/A
Colour Red
According to DIN false
AWG-range - - -
Bolt dimension (metric) N/A
Colour insulation Red
Contact Material Cathode copper, tin plated
Flange length N/Amm
Flange shape N/A
For pull protected connections false
Halogen free N/A
Inside Diameter 4mm
Material Other
Max. current (Imax) N/AA
Misc Attribute C-JCI 1,5
Nominal cross section 0.5 - 1.5mm²
Overall Length 25mm
Pin diameter (pin shape terminal) N/Amm
Pin width (flat-pin shape terminal) N/Amm
Reel/roll packaging false
Sleeve form N/A
Stud size (imperial) N/A
Suitable for fine strand conductors false
Suitable for flat conductors false
Suitable for high temperatures (to 650 °C) false
Suitable for insulated varnish false
Suitable for round conductors false
Suitable for solid conductors false
Suitable for stranded conductors false
Surface protection N/A
Total Length N/Amm
Wall thickness (details) 0.75mm

Reviews

Be the first to submit a review

Trustpilot