Phoenix Contact 3240058 Blade Terminal Red 6.3x0.8mm 0.5-1.5mm² 100 pieces

Image Representative of Range

Phoenix Contact 3240058 Blade Terminal Red 6.3x0.8mm 0.5-1.5mm² 100 pieces

MPN
3240058
EAN-13
4046356452762
Order Code
12-7526
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £31.98
10+ £29.66
100+ £28.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Phoenix Contact 3240058 is a crimp connector featuring a 6.3 mm wide and 0.8 mm thick blade terminal, partially insulated and red in colour. Ideal for industrial applications, it offers secure and reliable electrical connections. Typically used in electrical installations, it supports ease of use in various production packaging units.
Insulation PVC
Colour Red
Tab Width 6.3mm
Tab Thickness 0.8mm
According to DIN false
AWG-range - - -
Bolt dimension (metric) N/A
Colour insulation Red
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Copper silver plated
Cross-section range 0.50 - 1.50mm²
Flange length N/Amm
Flange shape N/A
For pull protected connections false
Halogen free N/A
Industrial packaging Yes
Insulation Type Partially insulated
Material Other
max. cross section 1.50mm²
Max. current (Imax) N/AA
Min. cross section 0.50mm²
Misc Attribute C-SCMI 1,5/6,3X0,8
Nominal cross section 0.5 - 1.5mm²
Pin diameter (pin shape terminal) N/Amm
Pin width (flat-pin shape terminal) N/Amm
Reel/roll packaging false
Size 6.3 x 0.8 mm
Sleeve form N/A
Stud size (imperial) N/A
Suitable for fine strand conductors false
Suitable for flat conductors false
Suitable for high temperatures (to 650 °C) false
Suitable for insulated varnish false
Suitable for round conductors false
Suitable for solid conductors false
Suitable for stranded conductors false
Support sleeve No
Surface protection N/A
Total Length N/Amm
Type Blade terminal

Reviews

Be the first to submit a review

Trustpilot