Phoenix Contact 3214664 Terminal cover Grey 10 pcs Durable construction

MPN
3214664
EAN-13
4055626340685
Order Code
06-2597
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £4.85
10+ £4.47
100+ £4.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Manufactured by Phoenix Contact, the 3214664 terminal cover is grey and comes in a pack of ten. It is designed for use with serial and switchboard terminals, ensuring continuity and protection of connections. This product is typically applied in electrical switchboards to maintain safety and efficient operation.
Accessory Type Terminal cover
Used With ST Series
Dim (L x W) 78.60 mm x 2.20 mm
Factory colour Grey
Length 78.60mm
Misc Attribute D-PTTBS 1,5/S-KNX
Width 2.20mm

Reviews

Be the first to submit a review

Trustpilot