Phoenix Contact 3214657 Double-level Terminal 0.14-1.5 mm² grey push-in

MPN
3214657
EAN-13
4046356616133
Order Code
06-2595
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £66.36
10+ £63.29
100+ £62.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Phoenix Contact Double-level terminal block PTTBS 1,5/S, part number 3214657, is designed for efficient and reliable electrical connections, providing continuity in switchboard and serial terminal applications. Its dual port design allows for compact installation in control panels, optimising space and enhancing organisation. This terminal block is ideal for use in industrial automation systems and electrical distribution boards.
Type Dual port terminal
No. of Ways 2
No. of Levels 2
Termination Push-in Cage clamp
Width 3.5mm
Wire Gauge (mm²) 1.5mm²
AWG (min.) 26
Clamp width 3.5mm
Closing plate required true
Colour Grey
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 0.14mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 1.5mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.14 - 1.5mm²
Connection Quick-connect
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (min.) 0.14mm²
Current Rating 16A
Depth 48.2mm
Dim (L x W x H) 78.8 x 3.5 x 48.2 mm
Explosion-tested version Ex e true
Flammability Rating V0
Height 48.2mm
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Insulation PA
Internally connected stages false
Length 78.8mm
Material insulation body Thermoplastic
Maximum Wire Size AWG 14
Min. stripping length 8mm
Misc Attribute PTTBS 1,5/S
Mounting method DIN rail (top hat rail) 35 mm
Nominal Voltage 500V
Number of clamp positions per level 2
Number of levels 2
Number of pins 4
Number of Rows 2
Operating Temperature - - -°C
Rated current In 16A
Rated voltage 500V
Stripping length (max.) 10mm
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Other
Type of electrical connection 2 Other
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot