Phoenix Contact 3214054 Grey Terminal cover 50 pcs durable protection

MPN
3214054
EAN-13
4055626042572
Order Code
06-2594
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £35.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Phoenix Contact manufactures the 3214054 terminal cover, a grey casing designed to protect serial and switchboard terminals. It enhances continuity and safety in electrical installations, ensuring secure coverage for up to 50 terminals. This terminal cover is typically used in switchboards and other electrical devices to maintain reliable connections.
Accessory Type Terminal cover
Used With ST Series
Colour Grey
Dim (L x W) 114 mm x 2.20 mm
End plate model N/A
Factory colour Grey
Inflammability class of insulation material according to UL94 V0
Length 114mm
Material PA
Misc Attribute D-PTI 4/3
Partition model N/A
Snap in N/A
Thickness 2.2mm
Width 2.20mm

Reviews

Be the first to submit a review

Trustpilot