Phoenix Contact 3213977 D-PTN 2.5 Accessories for PTN 2.5 Terminals

Image Representative of Range

Phoenix Contact 3213977 D-PTN 2.5 Accessories for PTN 2.5 Terminals

MPN
3213977
EAN-13
2050001172822
Order Code
12-7512
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
10+ £0.487
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

Phoenix Contact manufactures the 3213977 D-PTN 2.5, a terminal cover for continuity in serial and switchboard terminals. It is compatible with the PTN 2.5 model, making it suitable for efficient electrical connections in various panel assemblies. The product is typically used in applications such as switchboards, ensuring organised and safe electrical installations.
Type Terminal cover
Colour Grey
Compatible with (details) PTN 2.5
Content 50
End plate model N/A
Inflammability class of insulation material according to UL94 V0
Length (mm) 59.7mm
Material (details) Polyamide
Misc Attribute 1 D-PTN 2,5
Misc Attribute 2 D-PTN 2.5
Misc Attribute 3 Hatch
Partition model N/A
Product Type End Cover
Snap in N/A
Temperature Range -60 to +110°C
Thickness 2.2mm
Weight (g, g/m) 2.777 g (weight per piece, excluding packing)
Width (mm) 2.2

Reviews

Be the first to submit a review

Trustpilot