Phoenix Contact 3213969 Terminal Block 5.2mm Blue

MPN
3213969
EAN-13
2050001172747
Order Code
51-2747
Qty Unit Price (Ex VAT)
10+ £1.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 212 in stock

Blue Din Rail terminal block from Phoenix Contact with push-in connection, 5.2mm wide.
  • Length 59.5mm
  • Wire size AWG 26 - 12
Type Terminal
Pitch 5.2mm
No. of Levels 2
Termination Push-in Cage clamp
Width 5.2mm
Basic colour Blue
Closing plate required true
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 2.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 4mm²
Connectable conductor cross section multi-wired 0.14 - 4mm²
Connectable conductor cross section solid-core 0.14 - 4mm²
Depth 42.5mm
Height 59.464731mm
Inflammability class of insulation material according to UL94 V0
Material insulation body Other
Maximum Wire Size AWG 12
Mounting method Other
N function possible N/A
Number of pins 2
Number of potentials N/A
Operating Temperature - - -°C
PE-function false
Rated current In 24A
Rated voltage 800V
Type of electrical connection 1 Other
Type of electrical connection 2 Other
With N-disconnect slide N/A

Reviews

Be the first to submit a review

Trustpilot