Phoenix Contact 3213967 N Disconnect Terminal Block 8.2mm Blue

Order Code:

51-2750

Brand: Phoenix Contact MPN: 3213967 EAN-13: 2050001172723
Qty Unit Price (Ex VAT)
2+ £2.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
44 in stock, despatched in 4 working days

The Phoenix Contact N Disconnect Terminal Block Blue 8.2mm Width has been manufactured with a push-in connection and mounting type NS 35/7.5, NS 35/15.
  • Blue colour
Pitch 8.2mm
Termination Push-in Cage clamp
Body Style 45 degree
Colour Blue
Current Rating 41A
Mounting Direction Vertical
Mounting Type PCB
Wire Gauge (AWG) 8AWG
Wire Termination Screwless

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot