Phoenix Contact 3213957 Din rail Terminal Block 2.5-PE/L/LTB Grey

MPN
3213957
Order Code
51-2743

Discontinued


The Phoenix Contact DIN Rail Terminal Block PTI 2.5 PE/L/LTB 0.14mm-4 mm², AWG 26-12 has been manufactured to a high standard and is designed with a simple push-in connection. Mounting type NS 35/7.5, NS 35/15.
  • Installation level terminal block
Width 5.15mm
Basic colour Grey
Closing plate required true
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 2.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 4mm²
Connectable conductor cross section multi-wired 0.14 - 4mm²
Connectable conductor cross section solid-core 0.14 - 4mm²
Depth 48.699092mm
Height 100.9mm
Inflammability class of insulation material according to UL94 V0
Material insulation body Other
Mounting method Other
N function possible N/A
Number of potentials N/A
Operating Temperature - - -°C
PE-function true
Rated current In 24A
Rated voltage 400V
Type of electrical connection 1 Other
Type of electrical connection 2 Other
With N-disconnect slide N/A

Trustpilot