Phoenix Contact 3213946 Din rail Terminal Block 2.5-PE/L/NT Grey

MPN
3213946
EAN-13
2050001172518
Order Code
51-2736
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £4.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 140 in stock

The Phoenix Contact DIN Rail Terminal Block PTI 2.5 PE/L/NT 0.14mm-4 mm², AWG 26-12 has been manufactured to a high standard and is designed with a simple push-in connection. Mounting type NS 35/7.5, NS 35/15.
  • Installation level terminal block

Assembly instructions: For secure fastening of the neutral busbar, supports must be set at the beginning and end of each terminal strip as well as every 20 cm on longer terminal strips.
Type PG terminal
Basic colour Grey
Closing plate required true
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 2.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 4mm²
Connectable conductor cross section multi-wired 0.14 - 4mm²
Connectable conductor cross section solid-core 0.14 - 4mm²
Depth 48.691344mm
Height 100.9mm
Inflammability class of insulation material according to UL94 V0
Installation level terminal block
Material insulation body Other
Maximum Wire Size AWG 12
Mounting method Other
N function possible N/A
Number of pins 5
Number of potentials N/A
Operating Temperature - - -°C
PE-function true
Rated current In 24A
Rated voltage 400V
Termination Push-in Cage clamp
Type of electrical connection 1 Other
Type of electrical connection 2 Other
Width 5.15mm
Wire Gauge (mm²) 4mm²
With N-disconnect slide N/A

Reviews

Be the first to submit a review

Trustpilot