Phoenix Contact 3213043 FBS Jumper 5 Positions Red

Image Representative of Range

Phoenix Contact 3213043 FBS Jumper 5 Positions Red

MPN
3213043
EAN-13
4046356549226
Order Code
12-7508
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £67.14 £58.95
10+ £56.22
100+ £55.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Phoenix Contact's Jumper FBS 5-3,5 3213043 is designed for bridging tasks in switchboard and serial terminals. This component ensures continuity and efficient connectivity for analogue inputs and outputs. It is typically used in applications involving switchboard terminals and serial communication systems.
Type Bridge
Number of Ways 5
Colour Red
Connection (type) Connector
Contact Material Copper
Content 50
Current Rating (A) 17.5
Explosion-tested version Ex e false
Industrial packaging Yes
Insulated N/A
Material (details) Polyamide
Misc Attribute FBS 5-3,5
Model N/A
Modular spacing 3.5mm
Mounting method Pluggable
Nominal Current 17.5 A
Number of bridged clamps N/A
Product Type Plug-in Bridge
Rated current In N/AA
Rated voltage N/AV
Temperature Range -60 to +110°C
Weight (g, g/m) 1.73
Width (mm) 17.5
With contact protection N/A

Reviews

Be the first to submit a review

Trustpilot