Phoenix Contact 3213030 Jumper 4-Position Red

MPN
3213030
EAN-13
4046356554299
Order Code
12-7507
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £47.44
10+ £44.89
100+ £44.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Phoenix Contact manufactures the jumper FBS 4-3,5 3213030, known for its role in bridging serial and switchboard terminals to ensure continuity. This product is a critical component in industrial goods, designed for secure connections in switchboards and other electrical assemblies. Its typical applications include use in production packaging units to maintain efficient electrical flow and system integration.
Type Bridge
Number of Ways 4
Colour Red
Connection (type) Connector
Connections 4
Contact Material Copper
Content 50
Current Rating (A) 17.5
Explosion-tested version Ex e false
Industrial packaging Yes
Insulated N/A
Material (details) Polyamide
Misc Attribute FBS 4-3,5
Model N/A
Modular spacing 3.5mm
Mounting method Pluggable
Nominal Current 17.5 A
Number of bridged clamps N/A
Product Type Plug-in Bridge
Rated current In N/AA
Rated voltage N/AV
Temperature Range -60 to +110°C
Weight (g, g/m) 0.8 g (excl. packaging); 1.41 g (incl. packaging)
Width (mm) 3.5
With contact protection N/A

Reviews

Be the first to submit a review

Trustpilot