Phoenix Contact 3213014 FBS Jumper 2 Positions Red 3.5mm

Image Representative of Range

Phoenix Contact 3213014 FBS Jumper 2 Positions Red 3.5mm

MPN
3213014
EAN-13
4046356549219
Order Code
12-7506
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £18.05
10+ £16.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Phoenix Contact's Jumper FBS 2-3,5 3213014 offers a reliable solution for establishing continuity in serial terminal and switchboard terminal applications. Featuring durable construction, it serves as an essential accessory for bridging connections effectively. Ideal for use in various electrical installations, it ensures efficient connection management in circuit systems.
Type Bridge
Number of Ways 2
Colour Red
Connection (type) Connector
Connections 2
Content 50
Current Rating (A) 17.5
Explosion-tested version Ex e false
Industrial packaging Yes
Insulated N/A
Material (details) Polyamide
Misc Attribute FBS 2-3,5
Model N/A
Modular spacing 3.5mm
Mounting method Pluggable
Nominal Current 17.5 A
Number of bridged clamps N/A
Product Type Plug-in Bridge
Rated current In N/AA
Rated voltage N/AV
Temperature Range -60 to +110°C
Voltage Rating (V, V DC) 300 V
Weight (g, g/m) 0.72
Width (mm) 3.5
With contact protection N/A

Reviews

Be the first to submit a review

Trustpilot