Phoenix Contact 3212934 Spring Grey 8.2mm Pack of 50

Order Code:

06-2587

Brand: Phoenix Contact MPN: 3212934 EAN-13: 4046356538121
Qty Was Unit Price (Ex VAT)
1+ £165.66 £143.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Phoenix Contact 3212934 is a pull spring serial terminal designed for switchboard applications. It features an 8.2 mm continuity connection, ensuring reliable electrical performance. This grey terminal is typically used for enhancing circuit integrity in industrial environments.
Type Continuity
Termination Spring Clamp
Width 8.2mm
Wire Gauge (mm²) 10mm²
AWG (min.) 20
Clamp width 8.2mm
Colour Grey
Connection Pull spring
Cross section (flexible) (min.) 0.5mm²
Cross section (inflexible) (min.) 0.5mm²
Current Rating 41A
Dim (L x W x H) 90.5 x 8.2 x 42.2 mm
Flammability Rating V0
Height 42.2mm
Industrial packaging Yes
Length 90.5mm
Min. stripping length 10mm
Misc Attribute PT 6-QUATTRO
Nominal Voltage 1000V
Number of Pins 4
Number of Rows 1
Pins per row 4
Stripping length (max.) 12mm
Wire Gauge (AWG) 8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot