Phoenix Contact 3212166 CLIPLINE fuse box Terminal 8.2mm push-lock black

Image Representative of Range

Phoenix Contact 3212166 CLIPLINE fuse box Terminal 8.2mm push-lock black

MPN
3212166
EAN-13
4055626394312
Order Code
06-2585
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £422.56
10+ £390.06
50+ £346.72
100+ £292.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Phoenix Contact's 3212166 Fuse box feed-through terminal features an 8.2 mm Push-lock spring terminal, offering ease of installation and secure connections. This high-quality serial terminal is ideal for maintaining continuity in switchboard applications. It is commonly used in industrial settings for efficient fuse management and protection.
Used With ST Series
Clamp width 8.2mm
Closing plate required false
Colour Black
Connectable conductor cross section fine-strand with cable end sleeve 0.5 - 6mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.5 - 10mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.5 - 10mm²
Connection Push-lock spring terminal
Cross section (flexible) (min.) 0.50mm²
Cross section (inflexible) (min.) 0.50mm²
Current Rating 25A
Depth 44.05mm
Flammability Rating V0
Height 45.5mm
Inflammability class of insulation material according to UL94 V0
Length 74.1mm
Material insulation body Other
Misc Attribute PT 6-FSI/C
Mounting method DIN rail (top hat rail) 35 mm
No. of Rows 1
Nominal Voltage 400V
Number of levels 1
Operating Temperature - - -°C
Rated current In 25A
Rated voltage 400V
Supply voltage for defect-indication - - -V
Type Fuse box feed-through terminal
Type of electrical connection 1 Other
Type of electrical connection 2 Other
Type of fuse holder N/A
Type of fuse insert N/A
Type of indication element for defect indication N/A
Voltage type for defect indication N/A
Width 8.15mm
Wire Gauge (mm²) 10mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot