Phoenix Contact 3212138 PIT Terminal 12.2 mm tool-free quick-connect grey

MPN
3212138
EAN-13
2050001728746
Order Code
06-2582
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 95 in stock

The Phoenix Contact 3212138 is a quick-connect serial terminal featuring continuity and a 12.2 mm profile, with a grey finish ideal for switchboard applications. Manufactured by Phoenix Contact, this terminal is designed for efficient and reliable connections in electrical systems. It is typically used to facilitate accurate wiring and ensure uninterrupted electrical continuity in various industrial and commercial installations.
Type Continuity
Pitch 12.2 mm
No. of Ways 2
No. of Levels 1
Termination Quick-Connect
Width 12.2mm
Wire Gauge (mm²) 25mm²
AWG (min.) 20
Clamp width 12.2mm
Closing plate required true
Colour Grey
Connectable conductor cross section fine-strand with cable end sleeve 0.5 - 0.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.5 - 25mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.5 - 25mm²
Connection Quick-connect
Cross section (flexible) (min.) 0.5mm²
Cross section (inflexible) (min.) 0.5mm²
Current Rating 30A
Depth 52.6mm
Dim (L x W x H) 75.4 x 12.2 x 52.6 mm
Explosion-tested version Ex e N/A
Flammability Rating V0
Height 52.6mm
Industrial packaging No
Inflammability class of insulation material according to UL94 V0
Internally connected stages true
Length 75.4mm
Material insulation body Other
Maximum Wire Size AWG 6
Misc Attribute PT 16 N
Mounting method DIN rail (top hat rail) 35 mm
Nominal Voltage 1000V
Number of clamp positions per level 2
Number of levels 1.0
Number of pins 2
Number of Rows 1
Operating Temperature -60 - 110°C
Rated current In 76A
Rated voltage 1000V
Stripping length (max.) 18mm
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Other
Type of electrical connection 2 Other
Wire Gauge (AWG) 6

Reviews

Be the first to submit a review

Trustpilot