Phoenix Contact 3212057 PT 10 Connector PT 10 compatible

MPN
3212057
EAN-13
2050001436153
Order Code
06-2578
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.670
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 336 in stock

The Phoenix Contact 3212057 D-PT 10 is a serial terminal designed for use in switchboard applications, ensuring reliable continuity. This terminal cover is compatible with the PT 10 series and enhances safety by protecting terminal connections. It is ideal for professional electrical installations where secure and efficient connection is paramount.
Accessory Type Terminal cover
Used With PT 10
Colour Grey
Compatible with (details) PT 10
Dim (L x W x H) 67.7 x 2.2 x 42.6 mm
End plate model N/A
Height 42.6mm
Inflammability class of insulation material according to UL94 V0
Length 67.7mm
Misc Attribute D-PT 10
Partition model N/A
Snap in N/A
Thickness 2.2mm
Width 2.2mm

Reviews

Be the first to submit a review

Trustpilot