Phoenix Contact 3212044 D-PT 6 Compatible with PT 6

MPN
3212044
EAN-13
2050001436146
Order Code
06-2577
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.652
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 104 in stock

The Phoenix Contact 3212044 D-PT 6 is a serial terminal designed for switchboard applications, ensuring reliable continuity. Manufactured by Phoenix Contact, this terminal is compatible with PT 6 systems and includes a terminal cover for added protection. It is ideal for use in electrical panel installations where secure and efficient wiring connections are essential.
Accessory Type Terminal cover
Used With ST Series
Colour Grey
Compatible with (details) PT 6
Dim (L x W x H) 57.7 x 2.2 x 42 mm
End plate model N/A
Height 42mm
Inflammability class of insulation material according to UL94 V0
Length 57.7mm
Misc Attribute 1 D-PT 6
Misc Attribute 2 D-PT6
Partition model N/A
Snap in N/A
Thickness 2.2mm
Width 2.2mm

Reviews

Be the first to submit a review

Trustpilot