Phoenix Contact 3211854 Protective Conductor Double-level Terminal Green-Yellow

MPN
3211854
EAN-13
4046356482721
Order Code
51-4483
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Phoenix Contact Push-In Double Level Terminal PITTB 4-PE Green/Yellow reduces the space consumption by 50% in comparison to single storey to two storey. The problem free contacting for mounting rails is ensured by simple snapping on to the rails.
  • Green/yellow colour
Type Dual port PG terminal
No. of Levels 2
Termination Push-in Cage clamp
Width 6.2mm
Closing plate required true
Colour Green/yellow
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 4mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 6mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.2 - 6mm²
Depth 47.5mm
Height 83.5mm
Inflammability class of insulation material according to UL94 V0
Material insulation body Other
Maximum Wire Size AWG 12
Mounting method DIN rail (top hat rail) 35 mm
Number of clamp positions per level 2
Number of levels N/A
Number of pins 4
Operating Temperature - - -°C
PEN function possible false
Type of electrical connection 1 Other
Type of electrical connection 2 Other

Reviews

Be the first to submit a review

Trustpilot