Phoenix Contact 3211771 Terminal Block 6.2mm 32A Grey

Order Code:

51-4473

Brand: Phoenix Contact MPN: 3211771 EAN-13: 2050001424891
Qty Unit Price (Ex VAT)
5+ £1.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
106 in stock, despatched in 4 working days

The Phoenix Contact Push-In Terminal Block 24A Grey 66.5mm Length is epecially suitable for the direct tool-free wiring of conductors with strands cover or fixed conductors. The terminal point of any type can be opened by screw driver and with the help of actuator push buttons.
  • Push-in connection
  • Mounting type: NS 35/7.5, NS 35/15
Termination Screw
Width 6.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot