Phoenix Contact 3211766 Terminal Block 6.2mm Green-Yellow

MPN
3211766
EAN-13
4046356482615
Order Code
51-4463
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.04
10+ £2.81
100+ £2.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 206 in stock

The Phoenix Contract Push-In Terminal Block PIT 56mm Length fits for the direct tool-free wiring of conductors with wire end ferrule or fixed conductors. With the help of actuating button, any type of contact points can be opened by screw driver
  • Green-yellow colour
Type Triple port PG terminal
Pitch 6.2mm
No. of Levels 1
Termination Screw
Width 6.2mm
Wire Gauge (mm²) 6mm²
Closing plate required true
Colour Green/yellow
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 4mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 6mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.2 - 6mm²
Depth 35.3mm
Height 56mm
Inflammability class of insulation material according to UL94 V0
Material insulation body Thermoplastic
Maximum Wire Size AWG 10
Mounting method DIN rail (top hat rail) 35 mm
Number of clamp positions per level 2
Number of levels 1.0
Number of pins 2
Operating Temperature -60 - 110°C
PEN function possible false
Type of electrical connection 1 Other
Type of electrical connection 2 Other

Reviews

Be the first to submit a review

Trustpilot