Phoenix Contact 3211634 Cover for PTTB 2.5 Series Closes the Series

Image Representative of Range

Phoenix Contact 3211634 Cover for PTTB 2.5 Series Closes the Series

MPN
3211634
EAN-13
4046356428378
Order Code
12-7503
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
10+ £0.454
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 821 in stock

The Phoenix Contact 3211634 D-PTTB 2.5 cover, designed by Phoenix Contact, is a terminal cover compatible with the PTTB 2.5 series. It is primarily used for protecting and securing block terminal connections in electrical and switching applications. This cover aids in ensuring continuity and safety within switchboard and serial terminal configurations.
Type Terminal cover
Colour Grey
Compatible with (details) PTTB 2.5
Content 50
End plate model N/A
Inflammability class of insulation material according to UL94 V0
Length (mm) 68mm
Material (details) Polyamide
Misc Attribute D-PTTB 2,5
Partition model N/A
Product Type End Cover
Snap in N/A
Temperature Range -60 to +110°C
Thickness 2.2mm
Weight 0.00
Weight (g, g/m) 3.32
Width (mm) 2.2

Reviews

Be the first to submit a review

Trustpilot