Phoenix Contact 3211236 UK Fuse Terminal block for 10.3x38mm cartridges

MPN
3211236
EAN-13
4046356482394
Order Code
06-2567
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £50.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Phoenix Contact UK 10,3-HESI 1000V is a fuse modular terminal block designed to ensure continuity and safety in industrial switchboard applications. This high-voltage terminal block supports up to 1000V and is ideally used for serial terminal configurations in switchboards. It is commonly applied in the production packaging of industrial goods, providing reliable and secure connections.
Type Fuse serial terminal
No. of Ways 2
Termination Push-in Cage clamp
Width 18mm
Wire Gauge (mm²) 25mm²
AWG (min.) 16
Clamp width 18mm
Closing plate required false
Colour Black
Connectable conductor cross section fine-strand with cable end sleeve 1.5 - 10mm²
Connectable conductor cross section fine-strand without cable end sleeve 1 - 16mm²
Connectable conductor cross section multi-wired 1 - 6mm²
Connectable conductor cross section solid-core 1 - 16mm²
Connection Screws
Cross section (flexible) (min.) 0.75mm²
Cross section (inflexible) (min.) 1.5mm²
Current Rating 30A
Depth 61.05mm
Dim (L x W x H) 81 x 18 x 65.5 mm
Flammability Rating V0
Height 65.5mm
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V2
Insulation PA
Length 81mm
Material insulation body Other
Maximum Wire Size AWG 4
Misc Attribute UK 10,3-HESI 1000V
Mounting method DIN rail (top hat rail) 35 mm
Nominal Voltage 1000V
Number of levels 1
Number of pins 2
Number of Rows 1
Operating Temperature - - -°C
Rated current In 30A
Rated voltage 1000V
Stripping length (max.) 11mm
Supply voltage for defect-indication - - -V
Type of electrical connection 1 Screw connection
Type of electrical connection 2 Screw connection
Type of fuse holder N/A
Type of fuse insert N/A
Type of indication element for defect indication N/A
Voltage type for defect indication N/A
Wire Gauge (AWG) 4

Reviews

Be the first to submit a review

Trustpilot