Phoenix Contact 3211019 CLIPLINE continuity pull spring Terminals grey 50 pcs

Image Representative of Range

Phoenix Contact 3211019 CLIPLINE continuity pull spring Terminals grey 50 pcs

MPN
3211019
EAN-13
4055626066431
Order Code
06-2566
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £60.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Phoenix Contact's 3211019 is a grey, 5.2 mm multi-conductor terminal featuring a pull spring mechanism for reliable connectivity. It is designed for use in serial and switchboard terminals, ensuring continuity across electrical connections. This product is commonly utilised in industrial and commercial electrical systems, providing efficient and secure wiring solutions.
Type Continuity
Pitch 5.2mm
No. of Ways 2
Termination Spring Clamp
Width 5.2mm
Wire Gauge (mm²) 1.5mm²
Clamp width 5.2mm
Closing plate required true
Colour Grey
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 0.14mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 4mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.14 - 4mm²
Connection Pull spring
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (min.) 0.14mm²
Current Rating 17.5A
Depth 35.3mm
Explosion-tested version Ex e N/A
Flammability Rating V0
Height 35.3mm
Inflammability class of insulation material according to UL94 V0
Internally connected stages true
Length 48.6mm
Material insulation body Other
Misc Attribute PT 2,5/S-QUATTRO
Mounting method DIN rail (top hat rail) 35 mm
Nominal Voltage 500V
Number of clamp positions per level 4
Number of levels 1.0
Number of Rows 1
Operating Temperature -60 - 110°C
Pins per row 4
Rated current In 17.5A
Rated voltage 500V
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Other
Type of electrical connection 2 Other

Reviews

Be the first to submit a review

Trustpilot