Phoenix Contact 3211003 Cover Closes Series PT 2.5-MT/PT 2.5 TG

Image Representative of Range

Phoenix Contact 3211003 Cover Closes Series PT 2.5-MT/PT 2.5 TG

MPN
3211003
EAN-13
4046356412735
Order Code
12-7502
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
10+ £0.468
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 712 in stock

The Phoenix Contact 3211003 D-PT 2,5-MT cover is a terminal cover compatible with PT 2.5-MT and PT 2.5 TG connections. It enhances safety and continuity in switchboard terminals, ensuring reliable electrical connections. Typical applications include use in serial and switchboard terminals within industrial settings.
Type Terminal cover
Colour Grey
Content 50
Dim Width: 2.2 mm; Height: 62 mm; Depth: 29.1 mm; Depth on NS 35/7.5: 36.5 mm; Depth on NS 35/15: 44mm
End plate model N/A
Inflammability class of insulation material according to UL94 V0
Length (mm) 62mm
Material (details) Polyamide
Misc Attribute D-PT 2,5-MT
Partition model N/A
Product Type End Cover
Snap in N/A
Temperature Range -60 to +110°C
Thickness 2.1mm
Weight 0.00
Weight (g, g/m) 2.3
Width (mm) 2.2

Reviews

Be the first to submit a review

Trustpilot