Phoenix Contact 3210570 Push-In double level terminal 0.14 - 4 mm² Blue

MPN
3210570
EAN-13
4046356418997
Order Code
51-4481
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £2.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 101 in stock

The Phoenix Contact Push-In Double Level Terminal PITTB 2.5-3L Blue reduces the space consumption by 50% in comparison to single storey to two storey. The problem free contacting for mounting rails is ensured by simple snapping on to the rails.
  • Blue colour
Type Dual port terminal
No. of Levels 2
Termination Push-in Cage clamp
Width 5.2mm
Closing plate required true
Colour Blue
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 0.14mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 4mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.14 - 4mm²
Depth 45.8mm
Explosion-tested version Ex e N/A
Height 68mm
Inflammability class of insulation material according to UL94 V0
Internally connected stages false
Material insulation body Thermoplastic
Maximum Wire Size AWG 12
Mounting method DIN rail (top hat rail) 35 mm
Number of clamp positions per level 2
Number of levels 2
Number of pins 4
Operating Temperature - - -°C
Rated current In 22A
Rated voltage 500V
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Other
Type of electrical connection 2 Other

Reviews

Be the first to submit a review

Trustpilot