Phoenix Contact 3210567 Push-In double level terminal 0.14 - 4 mm² Grey

MPN
3210567
EAN-13
4046356418980
Order Code
51-4480
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.19
10+ £2.03
100+ £1.79
500+ £1.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 75 in stockBack-order availability date - 21/10/2026

The Phoenix Contact Push-In Double Level Terminal PITTB Grey reduce the space consumption by 50% in comparison to single storey to two storey. The problem free contacting for mounting rails is ensured by simple snapping on to the rails.


  • Grey colour
Type Modular Terminal Blocks
No. of Ways 4
No. of Levels 2
Termination Screw
Width 5.2mm
Body Style Horizontal
Closing plate required true
Colour Grey
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 0.14mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 4mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.14 - 4mm²
Current Rating 22A
Depth 45.8mm
Explosion-tested version Ex e N/A
Height 68mm
Inflammability class of insulation material according to UL94 V0
Internally connected stages false
Material insulation body Thermoplastic
Maximum Wire Size AWG 12
Mounting method DIN rail (top hat rail) 35 mm
Number of clamp positions per level 2
Number of levels 2
Number of pins 4
Operating Temperature - - -°C
Rated current In 22A
Rated voltage 500V
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Other
Type of electrical connection 2 Other
Voltage Rating 6kV
Wire Gauge (AWG) 12

Reviews

Be the first to submit a review

Trustpilot