Phoenix Contact 3210541 Push-in three-level terminal PIT 0.14 - 4 mm² Grey

MPN
3210541
EAN-13
4046356422628
Order Code
51-4475
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.48
10+ £4.09
100+ £3.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 152 in stock

The Phoenix Contact Push-In Three-Level Terminal PIT 2.5 PE/L/L has three passage-levels in 5mm slim terminal casing, offering a high wiring density especially in cramped switching stations.
  • Grey colour
Type Triple port PG terminal
No. of Levels 3
Termination Push-in Cage clamp
Width 5.2mm
Closing plate required true
Colour Other
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 2.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 4mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.14 - 4mm²
Depth 58mm
Height 102mm
Inflammability class of insulation material according to UL94 V0
Material insulation body Other
Maximum Wire Size AWG 14
Mounting method DIN rail (top hat rail) 35 mm
Number of clamp positions per level 2
Number of levels N/A
Number of pins 6
Operating Temperature - - -°C
PEN function possible false
Type of electrical connection 1 Other
Type of electrical connection 2 Other

Reviews

Be the first to submit a review

Trustpilot