Phoenix Contact 3210512 Multi-level Terminal block push-in grey 5.2mm

MPN
3210512
EAN-13
4046356422598
Order Code
06-2564
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £227.56
10+ £218.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Phoenix Contact multi-level terminal block PT 2,5-3PV 3210512 is a high-quality switchboard terminal designed for ensuring continuity in electrical circuits. It features multiple ports, allowing for efficient management of serial connections in complex electrical installations. This terminal block is typically used in industrial and commercial applications requiring reliable and organised wiring solutions.
Type Multiport terminal
Pitch 5.2mm
No. of Ways 2
No. of Levels 3
Termination Push-in Cage clamp
Width 5.2mm
Wire Gauge (mm²) 4mm²
AWG (min.) 26
Clamp width 5.2mm
Closing plate required true
Colour Grey
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 0.14mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 4mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.14 - 4mm²
Connection Quick-connect
Contamination level 3
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (min.) 0.14mm²
Current Rating 20A
Depth 56.5mm
Dim (L x W x H) 102 x 5.2 x 58 mm
Explosion-tested version Ex e true
Flammability Rating V0
Height 58mm
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Insulation PA
Internally connected stages true
Length 102mm
Material insulation body Thermoplastic
Maximum Wire Size AWG 12
Min. stripping length 8mm
Misc Attribute PT 2,5-3PV
Mounting method DIN rail (top hat rail) 35 mm
Nominal Voltage 500V
Number of clamp positions per level 2
Number of levels 3
Number of pins 6
Number of Rows 3
Operating Temperature - - -°C
Rated current In 20A
Rated voltage 500V
Stripping length (max.) 10mm
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Other
Type of electrical connection 2 Other
Wire Gauge (AWG) 12

Reviews

Be the first to submit a review

Trustpilot