Phoenix Contact 3210499 Push-in three-level terminal PIT 0.14 - 4 mm² Grey

MPN
3210499
EAN-13
4046356422574
Order Code
51-4477
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 556 in stock

The Phoenix Contact Push-In Three-Level Terminal PIT 2.5-3L has three passage-levels in 5mm slim terminal casing, offering a high wiring density especially in cramped switching stations.
  • Grey colour
Type Multiport terminal
No. of Levels 3
Termination Push-in Cage clamp
Width 5.2mm
Closing plate required true
Colour Grey
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 0.14mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 4mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.14 - 4mm²
Depth 56.4mm
Explosion-tested version Ex e N/A
Height 102mm
Inflammability class of insulation material according to UL94 V0
Internally connected stages false
Material insulation body Thermoplastic
Maximum Wire Size AWG 12
Mounting method DIN rail (top hat rail) 35 mm
Number of clamp positions per level 2
Number of levels 3
Number of pins 6
Operating Temperature - - -°C
Rated current In 20A
Rated voltage 500V
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Other
Type of electrical connection 2 Other

Reviews

Be the first to submit a review

Trustpilot