Phoenix Contact 3210301 Disconnect Terminal 3.5mm Push-in Grey 50pcs

Image Representative of Range

Phoenix Contact 3210301 Disconnect Terminal 3.5mm Push-in Grey 50pcs

Order Code:

06-2562

Brand: Phoenix Contact MPN: 3210301 EAN-13: 4046356861205
Qty Unit Price (Ex VAT)
1+ £95.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Phoenix Contact's 3210301 disconnect terminal is a push-in connector with a 3.5 mm specification, offered in grey. It is ideal for switchboard and serial terminal applications, ensuring reliable continuity. This product is supplied in a pack of 50 pieces.
Type Disconnect terminal
Pitch 3.5mm
Termination Push-in Cage clamp
Wire Gauge (mm²) 1.5mm²
Clamp width 3.5mm
Colour Grey
Connection Push-in connector
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (min.) 0.14mm²
Current Rating 10A
Flammability Rating V0
Height 32mm
Industrial packaging Yes
Misc Attribute PT 1,5/S-MT
Nominal Voltage 400V
Number of Pins 2
Number of Rows 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot