Phoenix Contact 3210209 Terminal Cover Grey 50 pieces End Cover D-PT 2.5 QUATTRO

Image Representative of Range

Phoenix Contact 3210209 Terminal Cover Grey 50 pieces End Cover D-PT 2.5 QUATTRO

MPN
3210209
EAN-13
4046356693677
Order Code
12-7501
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £24.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Phoenix Contact manufactures the 3210209 terminal cover in grey, available in a pack of 50 pieces. This end cover is designed for use with series and switchboard terminals to ensure safety and continuity. It provides protective coverage for terminal connections in electrical installations.
Type Terminal cover
Colour Grey
Content 50
End plate model N/A
Inflammability class of insulation material according to UL94 V0
Length (mm) 92.2mm
Material (details) Polyamide
Misc Attribute D-PT 2,5-QUATTRO-MTB
Partition model N/A
Product Type End Cover
Snap in N/A
Temperature Range -60 to +110°C
Thickness 2.2mm
Weight (g, g/m) 3.448 g (per piece, excl. packing)
Width (mm) 2.2

Reviews

Be the first to submit a review

Trustpilot