Phoenix Contact 3210202 D-PT Terminal Cover Grey x50 End Cover 2.5 TWIN MTB

Image Representative of Range

Phoenix Contact 3210202 D-PT Terminal Cover Grey x50 End Cover 2.5 TWIN MTB

MPN
3210202
EAN-13
4046356693684
Order Code
12-7500
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £22.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

Manufactured by Phoenix Contact, the 3210202 Terminal Cover is a grey end cover designed for series and switchboard terminals. It ensures continuity and safety by covering exposed parts in terminal assemblies. Suitable for various electrical installations, this product is ideal for securing connections in both residential and commercial applications.
Type Terminal cover
Number of Ways 2
Colour Grey
Connections 2
Content 50
Current Rating (A) 24
Dim (WxHxD) 2.2 x 81.9 x 29.05 mm
End plate model N/A
Inflammability class of insulation material according to UL94 V0
Length (mm) 81.9mm
Material (details) Polyamide
Misc Attribute D-PT 2,5-TWIN-MTB
Partition model N/A
Product Type End Cover
Snap in N/A
Temperature Range -60 to +110°C
Thickness 2.2mm
Voltage Rating (V, V DC) 800 V
Weight (g, g/m) 3.152 g (per piece, excluding packing)
Width (mm) 2.2

Reviews

Be the first to submit a review

Trustpilot