Phoenix Contact 3210156 Terminal Block 5.2mm 20A Grey

MPN
3210156
EAN-13
4046356333597
Order Code
51-4479
Qty Unit Price (Inc VAT)
2+ £3.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 432 in stock

The Phoenix Contact Terminal Block 5.2mm is a PIT-guage-circuit breaking terminal that enables comfortable testing by integrated double function shaft lying on one side and the testing contact lying on the other side. This push-in connection terminal block is also characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors.
  • Enables wiring in a confined space
  • Additional test connection
Type N terminal
Pitch 5.2mm
No. of Levels 2
Termination Push-in Cage clamp
Width 5.2mm
Closing plate required true
Colour Grey
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 0.14mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 4mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.14 - 4mm²
Depth 35.3mm
Height 62mm
Inflammability class of insulation material according to UL94 V0
Internally connected stages true
Material insulation body Thermoplastic
Maximum Wire Size AWG 14
Mounting method DIN rail (top hat rail) 35 mm
Number of clamp positions per level 2
Number of levels 1.0
Number of pins 2
Operating Temperature - - -°C
Rated current In 20A
Rated voltage 400V
Type of cross disconnection None
Type of electrical connection 1 Other
Type of electrical connection 2 Other
Type of slitting N/A
With integrated test socket false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot