Phoenix Contact 3209552 Terminal Block 5.2mm 24A Blue

MPN
3209552
EAN-13
4046356329828
Order Code
51-4468
Qty Unit Price (Ex VAT)
5+ £1.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 523 in stock

The Phoenix Contact Push-In Terminal Block 24A Blue 60.5mm Length is epecially suitable for the direct tool-free wiring of conductors with strands cover or fixed conductors. The terminal point of any type can be opened by screw driver and with the help of actuator push buttons.
  • Push-in connection
  • Mounting type: NS 35/7.5, NS 35/15
Type Continuity
Pitch 5.2mm
No. of Ways N/A
No. of Levels 1
Termination Screw
Width 5.2mm
Closing plate required true
Colour Blue
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 0.14mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 4mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.14 - 4mm²
Depth 35.3mm
Explosion-tested version Ex e N/A
Height 60.5mm
Inflammability class of insulation material according to UL94 V0
Internally connected stages true
Material insulation body Other
Maximum Wire Size AWG 12
Mounting method DIN rail (top hat rail) 35 mm
Number of clamp positions per level 3
Number of levels 1.0
Number of pins 3
Operating Temperature -60 - 110°C
Rated current In 24A
Rated voltage 800V
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Other
Type of electrical connection 2 Other

Reviews

Be the first to submit a review

Trustpilot