Phoenix Contact 3208977 D-PT 4-TWIN Cover for ST/PT Series Closure

Image Representative of Range

Phoenix Contact 3208977 D-PT 4-TWIN Cover for ST/PT Series Closure

MPN
3208977
EAN-13
4046356498722
Order Code
12-7497
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
10+ £0.486
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 327 in stock

Phoenix Contact's 3208977 D-PT 4-TWIN cover is designed for use with the PT 4 TWIN terminal blocks. It features a tension-spring connection for secure and efficient terminal usage. Typically applied in serial and switchboard terminal installations, it ensures continuity and safety in electrical connections.
Type Terminal cover
Number of Ways 4
Colour Gun grey
Compatible with (details) PT 4 TWIN
Content 50
Dim (L x W) 66.5 mm x 2.2 mm
End plate model N/A
Inflammability class of insulation material according to UL94 V0
Length 66.5mm
Length (mm) 66.5mm
Material (details) Polyamide
Misc Attribute 1 D-PIT 4-TWIN
Misc Attribute 2 D-PT 4-TWIN
Partition model N/A
Product Type End Cover
Snap in N/A
Temperature Range -60 to +110°C
Thickness 2.2mm
Weight (g, g/m) 2.618g
Width 2.2mm
Width (mm) 2.2

Reviews

Be the first to submit a review

Trustpilot