Phoenix Contact 3208799 Terminal Cover D-PT 16-TWIN N 1 piece(s)

Image Representative of Range

Phoenix Contact 3208799 Terminal Cover D-PT 16-TWIN N 1 piece(s)

MPN
3208799
EAN-13
2050003918596
Order Code
12-7496
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
5+ £0.931
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 107 in stock

Phoenix Contact's 3208799 terminal cover is designed for securely terminating serial switchboard terminals. This component ensures continuity and protection for electrical installations. Typical applications include use in complex switchboard systems where reliable terminal coverage is crucial.
Type Terminal cover
Number of Ways 2
Colour Grey
Content 50
Dim (L x W) 100.2 mm x 2.2 mm
End plate model N/A
Inflammability class of insulation material according to UL94 V0
Length 100.2mm
Length (mm) 100.2mm
Material (details) Polyamide
Misc Attribute D-PT 16-TWIN N
Partition model N/A
Product Type End Cover
Snap in N/A
Temperature Range -60 to +110°C
Thickness 2.2mm
Weight (g, g/m) 5.01g
Width 2.2mm
Width (mm) 2.2

Reviews

Be the first to submit a review

Trustpilot