Phoenix Contact 3208760 PIT Terminal grey 12.2mm tool-free 1pc

MPN
3208760
EAN-13
2050001728890
Order Code
06-2555
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 166 in stock

The Phoenix Contact 3208760 is a grey, 12.2 mm quick-connect terminal designed for ensuring continuity in electrical connections. Its compact size and efficient connectivity feature make it ideal for switchboard and serial terminal applications. This component is engineered for reliability and ease of use in various electrical systems.
Type Continuity
Pitch 12.2 mm
No. of Ways 2
No. of Levels 1
Termination Quick-Connect
Width 12.2mm
Wire Gauge (mm²) 25mm²
AWG (min.) 20
Clamp width 12.2mm
Closing plate required true
Colour Grey
Connectable conductor cross section fine-strand with cable end sleeve 0.5 - 0.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.5 - 25mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.5 - 25mm²
Connection Quick-connect
Cross section (flexible) (min.) 0.5mm²
Cross section (inflexible) (min.) 0.5mm²
Current Rating 30A
Depth 52.7mm
Dim (L x W x H) 100.2 x 12.2 x 53.3 mm
Explosion-tested version Ex e N/A
Flammability Rating V0
Height 53.3mm
Industrial packaging No
Inflammability class of insulation material according to UL94 V0
Internally connected stages true
Length 100.2mm
Material insulation body Other
Maximum Wire Size AWG 6
Misc Attribute PT 16-TWIN N
Mounting method DIN rail (top hat rail) 35 mm
Nominal Voltage 1000V
Number of clamp positions per level 3
Number of levels 1.0
Number of pins 3
Number of Rows 1
Operating Temperature -60 - 110°C
Rated current In 76A
Rated voltage 1000V
Stripping length (max.) 18mm
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Other
Type of electrical connection 2 Other
Wire Gauge (AWG) 6

Reviews

Be the first to submit a review

Trustpilot