Phoenix Contact 3206568 QTC Cover for QTC 2.5 and QTC 2.5-PE

Image Representative of Range

Phoenix Contact 3206568 QTC Cover for QTC 2.5 and QTC 2.5-PE

MPN
3206568
EAN-13
2050000386237
Order Code
12-7492
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
10+ £0.649
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 194 in stock

Phoenix Contact's 3206568 D-QTC 2.5 cover is a grey terminal cover compatible with QTC 2.5 and QTC 2.5-PE components. It is designed for use with block terminal quick and tension-spring connectors, offering secure protection and continuity in electrical installations. This cover is ideal for use in switchboards and serial terminals, ensuring reliable performance in various industrial applications.
Type Terminal cover
Colour Grey
Compatible with (details) QTC 2.5 · QTC 2.5-PE
Content 50
End plate model true
Inflammability class of insulation material according to UL94 V0
Length (mm) 39.3mm
Material (details) Polyamide
Misc Attribute 1 D-QTC 2,5
Misc Attribute 2 D-QTC 2.5
Partition model false
Product Type End Cover
Snap in N/A
Temperature Range -60 to +110°C
Thickness 2.2mm
Weight (g, g/m) 2.514

Reviews

Be the first to submit a review

Trustpilot