Phoenix Contact 3205190 D-QTC 15-TWIN Cover for QTC 1.5 TWIN/PE/TG

Image Representative of Range

Phoenix Contact 3205190 D-QTC 15-TWIN Cover for QTC 1.5 TWIN/PE/TG

MPN
3205190
EAN-13
2050000260544
Order Code
12-7491
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
10+ £0.463
50+ £0.450
100+ £0.438
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 303 in stock

Phoenix Contact's D-QTC 1.5-TWIN cover is compatible with QTC 1.5 TWIN, QTC 1.5 TWIN-PE, and QTC 1.5 TG blocks. This component is a terminal cover designed for use in block terminal quick and tension-spring systems. It is typically used in switchboard and serial terminal applications for ensuring continuity and protection.
Type Terminal cover
Colour Grey
Compatible with (details) QTC 1.5 TWIN/QTC 1.5 TWIN-PE/QTC 1.5 TG
Dim (WxHxT) 76.4 x 39.3 x 2.2 mm
End plate model true
Inflammability class of insulation material according to UL94 V0
Length (mm) 76.4mm
Material (details) Polyamide
Misc Attribute 1 D-QTC 1,5-TWIN
Misc Attribute 2 D-QTC 1.5-TWIN
Partition model false
Product Type End Cover
Snap in N/A
Temperature Range -60 to +110°C
Thickness 2.2mm
Width (mm) 2.2

Reviews

Be the first to submit a review

Trustpilot