Phoenix Contact 3205187 D-QTTCB 1.5 End Cover for QTTCB 1.5 Series

Image Representative of Range

Phoenix Contact 3205187 D-QTTCB 1.5 End Cover for QTTCB 1.5 Series

MPN
3205187
EAN-13
2050000260667
Order Code
12-7490
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
10+ £0.747
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

The Phoenix Contact 3205187 D-QTTCB 1.5 is a terminal cover designed for use with QTTCB 1.5 and QTTCB 1.5 PE terminal blocks. It features quick and tension-spring connectivity, enhancing continuity and reliability in switchboard installations. Typically utilised in serial terminals, it provides robust protection and organisation in electrical components and connectors applications.
Type Terminal cover
Colour Grey
Compatible with (details) QTTCB 1.5 QTTCB 1.5 PE
Connection (type) Spring-Loaded Connector
Dim Depth 49.9 mm x Width 2.2 mm x Height 99.6 mm
End plate model true
Inflammability class of insulation material according to UL94 V0
Material (details) Polyamide
Misc Attribute 1 D-QTTCB 1,5
Misc Attribute 2 D-QTTCB 1.5
Partition model false
Product Type End Cover
Snap in N/A
Temperature Range -60 to +110°C
Thickness 2.2mm
Width (mm) 2.2

Reviews

Be the first to submit a review

Trustpilot