Phoenix Contact 3205174 End Cover for QTC 1.5 QUATTRO/PE Grey

Image Representative of Range

Phoenix Contact 3205174 End Cover for QTC 1.5 QUATTRO/PE Grey

MPN
3205174
EAN-13
2050000260605
Order Code
12-7489
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
10+ £0.450
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

Phoenix Contact manufactures the D-QTC 1.5 Quattro cover, identified by part number 3205174, which is compatible with both QTC 1.5 Quattro and QTC 1.5 Quattro PE. This terminal cover enhances safety and continuity features in switchboard and serial terminal applications. It is typically used in electrical connections for block terminal quick and tension-spring systems.
Type Terminal cover
Colour Grey
Compatible with (details) QTC 1.5 Quattro/QTC 1.5 Quattro PE
Content 50
End plate model true
Inflammability class of insulation material according to UL94 V0
Material (details) Polyamide
Misc Attribute 1 D-QTC 1,5-QUATTRO
Misc Attribute 2 D-QTC 1.5-QUATTRO
Partition model false
Product Type End Cover
Snap in N/A
Temperature Range -60 to +110°C
Thickness 2.2mm
Width (mm) 2.2

Reviews

Be the first to submit a review

Trustpilot